Murata Power Solutions NMS DC-DC Converter, ±9V dc/ ±111mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
544-2960
Mfr. Part No.:
NMS0509C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

6kV dc

Length

32.6mm

Depth

9.1mm

Series

NMS

Maximum Temperature

+70°C

Minimum Temperature

0°C

Related links